
TPS281C100BDNTR | |
|---|---|
DigiKey Part Number | 296-TPS281C100BDNTR-ND - Tape & Reel (TR) 296-TPS281C100BDNTRCT-ND - Cut Tape (CT) 296-TPS281C100BDNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS281C100BDNTR |
Description | 6-V TO 60-V, 100-M, 4.5-A SINGLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 12-WSON (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 60V |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 83mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 12-WSON (4x4) |
Interface On/Off, PWM | Package / Case |
Voltage - Load 6V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |











