
BAS116Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAS116Q-7-FTR-ND - Tape & Reel (TR) 31-BAS116Q-7-FCT-ND - Cut Tape (CT) 31-BAS116Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116Q-7-F |
Description | DIODE STANDARD 85V 215MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 215mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case |
Current - Average Rectified (Io) 215mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93390 Kč | 193,39 Kč |
| 500 | 1,41526 Kč | 707,63 Kč |
| 1 000 | 1,24707 Kč | 1 247,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03226 Kč | 3 096,78 Kč |
| 6 000 | 0,92381 Kč | 5 542,86 Kč |
| 9 000 | 0,86843 Kč | 7 815,87 Kč |
| 15 000 | 0,80616 Kč | 12 092,40 Kč |
| 21 000 | 0,76926 Kč | 16 154,46 Kč |
| 30 000 | 0,73336 Kč | 22 000,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











