Direct
Similar
Similar
Similar
Similar

DESD5V0S1BB-7 | |
|---|---|
DigiKey Part Number | 31-DESD5V0S1BB-7TR-ND - Tape & Reel (TR) 31-DESD5V0S1BB-7CT-ND - Cut Tape (CT) 31-DESD5V0S1BB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BB-7 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | DESD5V0S1BB-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 500 | 1,81212 Kč | 906,06 Kč |
| 1 000 | 1,60215 Kč | 1 602,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33470 Kč | 4 004,10 Kč |
| 6 000 | 1,19958 Kč | 7 197,48 Kč |
| 9 000 | 1,13067 Kč | 10 176,03 Kč |
| 15 000 | 1,05319 Kč | 15 797,85 Kč |
| 21 000 | 1,00727 Kč | 21 152,67 Kč |
| 30 000 | 0,96263 Kč | 28 878,90 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











