N-Channel 80 V 64A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 64A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3)
FDMC007N08LCDC
Brushless DC Motor Control | Datasheet Preview

FDMC007N08LCDC

DigiKey Part Number
FDMC007N08LCDCOSTR-ND - Tape & Reel (TR)
FDMC007N08LCDCOSCT-ND - Cut Tape (CT)
FDMC007N08LCDCOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC007N08LCDC
Description
MOSFET N-CH 80V 64A 8PQFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 64A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.8mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3070 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1061,86000 Kč618,60 Kč
10043,59390 Kč4 359,39 Kč
50036,98462 Kč18 492,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,21612 Kč90 648,36 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč