Direct
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0S1BB,115 | |
|---|---|
DigiKey Part Number | 1727-3838-2-ND - Tape & Reel (TR) 1727-3838-1-ND - Cut Tape (CT) 1727-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BB,115 |
Description | TVS DIODE 5VWM 14VC SOD523 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1BB,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
Power - Peak Pulse 130W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DESD5V0S1BB-7 | Diodes Incorporated | 0 | 31-DESD5V0S1BB-7CT-ND | 6,51000 Kč | Direct |
| ACPDQC5V0R-HF | Comchip Technology | 16 358 | 641-1636-1-ND | 8,82000 Kč | Similar |
| B72500D0050A060 | TDK | 480 704 | 495-3414-1-ND | 2,31000 Kč | Similar |
| CPDU5V0 | Comchip Technology | 15 824 | 641-1088-1-ND | 11,76000 Kč | Similar |
| CPDUC5V0R-HF | Comchip Technology | 100 611 | 641-1764-1-ND | 9,66000 Kč | Similar |

















