
2082940050 | |
|---|---|
DigiKey Part Number | 23-2082940050TR-ND - Tape & Reel (TR) 23-2082940050CT-ND - Cut Tape (CT) 23-2082940050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082940050 |
Description | PICO-EZMATE HC 1.8 PLUGASSY ETP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2082940050 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.063" (1.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Contact Type Male Blade | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,95891 Kč | 109 794,55 Kč |
| 10 000 | 20,91195 Kč | 209 119,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,91680 Kč | 797,92 Kč |
| 50 | 30,39260 Kč | 1 519,63 Kč |
| 100 | 28,93940 Kč | 2 893,94 Kč |
| 250 | 27,12604 Kč | 6 781,51 Kč |
| 500 | 25,83048 Kč | 12 915,24 Kč |
| 1 000 | 24,59769 Kč | 24 597,69 Kč |
| 2 500 | 24,09520 Kč | 60 238,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 25 | 26,86080 Kč | 671,52 Kč |
| 50 | 25,57560 Kč | 1 278,78 Kč |
| 100 | 24,35560 Kč | 2 435,56 Kč |
| 250 | 22,82820 Kč | 5 707,05 Kč |
| 500 | 21,73838 Kč | 10 869,19 Kč |
| 1 000 | 20,70088 Kč | 20 700,88 Kč |
| 2 500 | 20,38964 Kč | 50 974,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |






