
CPDU5V0 | |
|---|---|
DigiKey Part Number | 641-1088-2-ND - Tape & Reel (TR) 641-1088-1-ND - Cut Tape (CT) 641-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0 |
Description | TVS DIODE 5VWM 15V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,34200 $ | 3,42 $ |
| 100 | 0,21720 $ | 21,72 $ |
| 500 | 0,16314 $ | 81,57 $ |
| 1 000 | 0,14568 $ | 145,68 $ |
| 2 000 | 0,13097 $ | 261,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11857 $ | 474,28 $ |
| 8 000 | 0,10814 $ | 865,12 $ |
| 12 000 | 0,10283 $ | 1 233,96 $ |
| 20 000 | 0,09685 $ | 1 937,00 $ |
| 28 000 | 0,09331 $ | 2 612,68 $ |
| 40 000 | 0,08988 $ | 3 595,20 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,67760 $ |











