Diode 150 V 250mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV302-TR

DigiKey Part Number
BAV302GITR-ND - Tape & Reel (TR)
BAV302GICT-ND - Cut Tape (CT)
BAV302GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV302-TR
Description
DIODE STD 150V 250MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 150 V 250mA Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BAV302-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,93200 Kč19,32 Kč
1001,72810 Kč172,81 Kč
5001,43374 Kč716,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,41711 Kč3 542,78 Kč
5 0001,27202 Kč6 360,10 Kč
7 5001,19803 Kč8 985,23 Kč
12 5001,11479 Kč13 934,88 Kč
17 5001,06547 Kč18 645,72 Kč
25 0001,01752 Kč25 438,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč