
SZ1SMA5918BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5918BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5918BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5918BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5918BT3G |
Description | DIODE ZENER 5.1V 1.5W SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5918BT3G Models |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SMA |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 500 | 7,66260 Kč | 3 831,30 Kč |
| 1 000 | 6,93669 Kč | 6 936,69 Kč |
| 2 000 | 6,32596 Kč | 12 651,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,24526 Kč | 26 226,30 Kč |
| 10 000 | 4,86694 Kč | 48 669,40 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







