Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56C230RJER

DigiKey Part Number
296-TPS56C230RJERTR-ND - Tape & Reel (TR)
296-TPS56C230RJERCT-ND - Cut Tape (CT)
296-TPS56C230RJERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56C230RJER
Description
IC REG BUCK ADJ 12A 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 20-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56C230RJER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-VQFN-HR (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,26600 Kč472,66 Kč
2543,28960 Kč1 082,24 Kč
10038,89880 Kč3 889,88 Kč
25036,80696 Kč9 201,74 Kč
50036,14260 Kč18 071,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,22584 Kč99 677,52 Kč
6 00032,59845 Kč195 590,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč