
TPS51397ARJER | |
|---|---|
DigiKey Part Number | 296-TPS51397ARJERTR-ND - Tape & Reel (TR) 296-TPS51397ARJERCT-ND - Cut Tape (CT) 296-TPS51397ARJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51397ARJER |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51397ARJER Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz, 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,75200 Kč | 217,52 Kč |
| 25 | 19,72080 Kč | 493,02 Kč |
| 100 | 17,48730 Kč | 1 748,73 Kč |
| 250 | 16,42080 Kč | 4 105,20 Kč |
| 500 | 15,77802 Kč | 7 889,01 Kč |
| 1 000 | 15,57155 Kč | 15 571,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,59510 Kč | 43 785,30 Kč |
| 6 000 | 14,27524 Kč | 85 651,44 Kč |
| 9 000 | 14,11505 Kč | 127 035,45 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











