


RQ3E070BNTB | |
|---|---|
DigiKey Part Number | RQ3E070BNTBTR-ND - Tape & Reel (TR) RQ3E070BNTBCT-ND - Cut Tape (CT) RQ3E070BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E070BNTB |
Description | MOSFET N-CH 30V 7A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E070BNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 410 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,30360 Kč | 530,36 Kč |
| 500 | 4,00634 Kč | 2 003,17 Kč |
| 1 000 | 3,58756 Kč | 3 587,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05512 Kč | 9 165,36 Kč |
| 6 000 | 2,78678 Kč | 16 720,68 Kč |
| 9 000 | 2,64999 Kč | 23 849,91 Kč |
| 15 000 | 2,49628 Kč | 37 444,20 Kč |
| 21 000 | 2,40523 Kč | 50 509,83 Kč |
| 30 000 | 2,31675 Kč | 69 502,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |



