


RQ3E100GNTB | |
|---|---|
DigiKey Part Number | RQ3E100GNTBTR-ND - Tape & Reel (TR) RQ3E100GNTBCT-ND - Cut Tape (CT) RQ3E100GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E100GNTB |
Description | MOSFET N-CH 30V 10A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta), 15W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E100GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 15W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,23430 Kč | 623,43 Kč |
| 500 | 4,73588 Kč | 2 367,94 Kč |
| 1 000 | 4,25251 Kč | 4 252,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63776 Kč | 10 913,28 Kč |
| 6 000 | 3,32808 Kč | 19 968,48 Kč |
| 9 000 | 3,17025 Kč | 28 532,25 Kč |
| 15 000 | 2,99290 Kč | 44 893,50 Kč |
| 21 000 | 2,88786 Kč | 60 645,06 Kč |
| 30 000 | 2,78580 Kč | 83 574,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

