Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2-1825138-8
2-1825138-8

2-1825138-8

DigiKey Part Number
450-1533-ND
Manufacturer
Manufacturer Product Number
2-1825138-8
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2-1825138-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
120 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5646ABAPEM Inc.47679-2489-ND187,93000 KčSimilar
7201SH3ZGEC&K33108-7201SH3ZGE-ND365,16000 KčParametric Equivalent
7201SHZQEC&K20CKN9738-ND336,18000 KčParametric Equivalent
7201SYZGEC&K79CKN1481-ND315,18000 KčParametric Equivalent
7201SYZQEC&K477CKN1035-ND303,84000 KčParametric Equivalent
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1088,00300 Kč880,03 Kč
2582,99240 Kč2 074,81 Kč
5079,38920 Kč3 969,46 Kč
10075,93510 Kč7 593,51 Kč
30070,75347 Kč21 226,04 Kč
50068,46188 Kč34 230,94 Kč
1 00065,46525 Kč65 465,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč