

7201SH3ZGE | |
|---|---|
DigiKey Part Number | 108-7201SH3ZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SH3ZGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SH3ZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201SHZQE | C&K | 20 | CKN9738-ND | 367,26000 Kč | Parametric Equivalent |
| 7201SYZGE | C&K | 79 | CKN1481-ND | 344,16000 Kč | Parametric Equivalent |
| 7201SYZQE | C&K | 477 | CKN1035-ND | 331,77000 Kč | Parametric Equivalent |
| U21SYZQE | C&K | 17 | CKN1560-ND | 304,05000 Kč | Parametric Equivalent |
| 100DP1T1B1M1REH | E-Switch | 1 010 | EG2399-ND | 89,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,75000 Kč | 398,75 Kč |
| 10 | 344,15700 Kč | 3 441,57 Kč |
| 25 | 324,49480 Kč | 8 112,37 Kč |
| 50 | 310,34200 Kč | 15 517,10 Kč |
| 100 | 296,77730 Kč | 29 677,73 Kč |
| 300 | 276,43727 Kč | 82 931,18 Kč |
| 500 | 267,43892 Kč | 133 719,46 Kč |
| Unit Price without VAT: | 398,75000 Kč |
|---|---|
| Unit Price with VAT: | 482,48750 Kč |

