
MPQ8113AGJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8113AGJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ8113AGJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ8113AGJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8113AGJ-AEC1-Z |
Description | 60V, HIGH-SIDE CURRENT-SENSE AMP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 250 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 32,57200 Kč | 814,30 Kč |
| 100 | 29,12840 Kč | 2 912,84 Kč |
| 250 | 27,48724 Kč | 6 871,81 Kč |
| 500 | 26,66536 Kč | 13 332,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,67867 Kč | 74 036,01 Kč |
| 6 000 | 24,18669 Kč | 145 120,14 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


