Solid State Relays (SSR)

Results: 9 883
Stocking Options
Environmental Options
Media
Exclude
9 883Results

Showing
of 9 883
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
ISOM8110DFGRQ1
DC input, normally open output
Texas Instruments
5 167
In Stock
1 : 20,16000 Kč
Cut Tape (CT)
2 000 : 9,66885 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.3V
0 V ~ 80 V
150 mA
12 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOIC
-
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
36 353
In Stock
1 : 21,00000 Kč
Cut Tape (CT)
2 000 : 14,31003 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
9 722
In Stock
1 : 21,84000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
15 708
In Stock
1 : 23,94000 Kč
Cut Tape (CT)
1 000 : 16,90654 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
24 604
In Stock
1 : 24,36000 Kč
Cut Tape (CT)
3 000 : 9,32262 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
8 293
In Stock
1 : 24,99000 Kč
Cut Tape (CT)
2 000 : 17,05668 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 75MA 0-60V
IXYS Integrated Circuits Division
9 180
In Stock
1 : 26,25000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
3 462
In Stock
1 : 26,88000 Kč
Cut Tape (CT)
1 000 : 19,00298 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
33 974
In Stock
1 : 27,93000 Kč
Cut Tape (CT)
3 000 : 18,64888 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
15 881
In Stock
1 : 27,93000 Kč
Cut Tape (CT)
3 000 : 18,64888 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
10 343
In Stock
1 : 27,93000 Kč
Cut Tape (CT)
3 000 : 18,64888 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
ABxxS
SSR RELAY SPST-NO 120MA 0-350V
Comus International
226
In Stock
1 : 28,77000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
26 258
In Stock
1 : 29,61000 Kč
Cut Tape (CT)
2 000 : 20,16029 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
1 892
In Stock
1 : 29,82000 Kč
Cut Tape (CT)
3 000 : 19,96574 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
1 929
In Stock
1 : 30,45000 Kč
Cut Tape (CT)
2 000 : 20,74015 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
13 592
In Stock
1 : 30,66000 Kč
Cut Tape (CT)
2 000 : 20,93102 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 700MA 0-60V
IXYS Integrated Circuits Division
15 142
In Stock
1 : 30,87000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
SSR RELAY SPST-NC 150MA 0-60V
IXYS Integrated Circuits Division
2 642
In Stock
1 : 31,71000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 75MA 0-60V
IXYS Integrated Circuits Division
2 534
In Stock
11 000
Factory
1 : 32,13000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NC 100MA 0-400V
IXYS Integrated Circuits Division
21 778
In Stock
1 : 32,34000 Kč
Cut Tape (CT)
2 000 : 22,04685 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 400MA 0-60V
IXYS Integrated Circuits Division
22 347
In Stock
1 : 32,97000 Kč
Cut Tape (CT)
2 000 : 22,46692 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
6 769
In Stock
1 : 32,97000 Kč
Cut Tape (CT)
2 000 : 22,46692 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 150MA 0-100V
IXYS Integrated Circuits Division
6 568
In Stock
1 : 32,97000 Kč
Cut Tape (CT)
2 000 : 22,46692 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-100V
IXYS Integrated Circuits Division
921
In Stock
1 : 32,97000 Kč
Cut Tape (CT)
2 000 : 22,46692 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 110MA 0-350V
Omron Electronics Inc-EMC Div
1 666
In Stock
1 : 33,18000 Kč
Tube
Tube
Obsolete
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 350 V
110 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
Showing
of 9 883

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.