Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BTA216-600B,127 | |
|---|---|
DigiKey Part Number | BTA216-600B,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA216-600B,127 |
Description | TRIAC 600V 16A TO220AB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB16-600BW3G | Littelfuse Inc. | 690 | BTB16-600BW3G-ND | 77,58000 Kč | Direct |
| ACST1035-7T | STMicroelectronics | 667 | 1805-ACST1035-7T-CHPOP | 48,38000 Kč | Similar |
| AVS12CB | STMicroelectronics | 1 009 | 497-2564-5-ND | 76,54000 Kč | Similar |
| BTB06-600BWRG | STMicroelectronics | 0 | 497-3391-5-ND | 29,61000 Kč | Similar |
| BTB08-600BRG | STMicroelectronics | 2 014 | 497-6674-5-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,65864 Kč | 69 951,84 Kč |
| Unit Price without VAT: | 11,65864 Kč |
|---|---|
| Unit Price with VAT: | 14,10695 Kč |



