
BTB08-600BRG | |
|---|---|
DigiKey Part Number | 497-6674-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB08-600BRG |
Description | TRIAC 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB08-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 50 | 13,92740 Kč | 696,37 Kč |
| 100 | 12,38190 Kč | 1 238,19 Kč |
| 500 | 9,66694 Kč | 4 833,47 Kč |
| 1 000 | 8,79268 Kč | 8 792,68 Kč |
| 2 000 | 8,05732 Kč | 16 114,64 Kč |
| 5 000 | 7,26130 Kč | 36 306,50 Kč |
| 10 000 | 6,76955 Kč | 67 695,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

