
BTB16-600BRG | |
|---|---|
DigiKey Part Number | 497-2437-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-600BRG |
Description | TRIAC 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 50 | 17,17660 Kč | 858,83 Kč |
| 100 | 15,32050 Kč | 1 532,05 Kč |
| 500 | 12,06408 Kč | 6 032,04 Kč |
| 1 000 | 11,01608 Kč | 11 016,08 Kč |
| 2 000 | 10,13473 Kč | 20 269,46 Kč |
| 5 000 | 9,18101 Kč | 45 905,05 Kč |
| 10 000 | 8,59192 Kč | 85 919,20 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

