TRIAC Internally Triggered 600 V 12 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS12CB

DigiKey Part Number
497-2564-5-ND
Manufacturer
Manufacturer Product Number
AVS12CB
Description
TRIAC INT TRIGGER 600V 12A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Internally Triggered 600 V 12 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
AVS12CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Manufacturer
STMicroelectronics
Configuration
Single
Packaging
Tube
Operating Temperature
0°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Triac Type
Internally Triggered
Package / Case
TO-220-3
Voltage - Off State
600 V
Supplier Device Package
TO-220
Current - On State (It (RMS)) (Max)
12 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 014
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
5038,82960 Kč1 941,48 Kč
10035,11500 Kč3 511,50 Kč
50028,60432 Kč14 302,16 Kč
1 00026,51291 Kč26 512,91 Kč
2 00024,75475 Kč49 509,50 Kč
5 00023,71724 Kč118 586,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč