Automatic Voltage Switch PMIC 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS1ACP08

DigiKey Part Number
497-4551-ND
Manufacturer
Manufacturer Product Number
AVS1ACP08
Description
IC OFF-LINE CTRLR HV 8DIP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Automatic Voltage Switch PMIC 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
110VAC, 220VAC
Manufacturer
STMicroelectronics
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-DIP (0.300", 7.62mm)
Applications
Automatic Voltage Switch
Supplier Device Package
8-DIP
Current - Supply
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
1066,01800 Kč660,18 Kč
5057,48000 Kč2 874,00 Kč
10054,84050 Kč5 484,05 Kč
25052,05068 Kč13 012,67 Kč
50050,37000 Kč25 185,00 Kč
1 00048,98644 Kč48 986,44 Kč
2 50047,52578 Kč118 814,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč