
AVS10CB | |
|---|---|
DigiKey Part Number | 497-12748-5-ND |
Manufacturer | |
Manufacturer Product Number | AVS10CB |
Description | TRIAC INT TRIGGER 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AVS10CB Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 85A |
Manufacturer STMicroelectronics | Configuration Single |
Packaging Tube | Operating Temperature 0°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Triac Type Internally Triggered | Package / Case TO-220-3 |
Voltage - Off State 600 V | Supplier Device Package TO-220 |
Current - On State (It (RMS)) (Max) 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 50 | 33,05920 Kč | 1 652,96 Kč |
| 100 | 29,81300 Kč | 2 981,30 Kč |
| 500 | 24,12166 Kč | 12 060,83 Kč |
| 1 000 | 22,29274 Kč | 22 292,74 Kč |
| 2 000 | 20,75527 Kč | 41 510,54 Kč |
| 5 000 | 19,37326 Kč | 96 866,30 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |


