
BTB12-600CWRG | |
|---|---|
DigiKey Part Number | 497-12447-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-600CWRG |
Description | TRIAC ALTERNISTOR 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB12-600CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 50 | 15,68560 Kč | 784,28 Kč |
| 100 | 13,97000 Kč | 1 397,00 Kč |
| 500 | 10,95592 Kč | 5 477,96 Kč |
| 1 000 | 9,98581 Kč | 9 985,81 Kč |
| 2 000 | 9,17004 Kč | 18 340,08 Kč |
| 5 000 | 8,28715 Kč | 41 435,75 Kč |
| 10 000 | 7,74177 Kč | 77 417,70 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |









