
XB4BD53 | |
|---|---|
DigiKey Part Number | 4008-XB4BD53-ND |
Manufacturer | |
Manufacturer Product Number | XB4BD53 |
Description | SWITCH SELECT 3POS DPST 6A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | XB4BD53 Models |
Category | Voltage Rating - DC 125 V |
Manufacturer Schneider Electric | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.00mm Dia |
Type Standard | Ingress Protection IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO | Operating Temperature -40°C ~ 70°C |
Number of Positions 3 | Mechanical Life 1,000,000 Cycles |
Switch Function Off-On | Electrical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency BV, CSA, DNV, GL, LROS, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,76000 Kč | 1 149,76 Kč |
| Unit Price without VAT: | 1 149,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,20960 Kč |













