
2327672-3 | |
|---|---|
DigiKey Part Number | A145142TR-ND - Tape & Reel (TR) A145142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327672-3 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327672-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,52400 Kč | 1 305,24 Kč |
| 25 | 122,34280 Kč | 3 058,57 Kč |
| 50 | 116,49700 Kč | 5 824,85 Kč |
| 100 | 110,93660 Kč | 11 093,66 Kč |
| 250 | 107,06544 Kč | 26 766,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,01340 Kč | 50 506,70 Kč |
| 1 000 | 96,19667 Kč | 96 196,67 Kč |
| 1 500 | 93,48645 Kč | 140 229,68 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |











