



0353630260 | |
|---|---|
DigiKey Part Number | WM18931-ND |
Manufacturer | |
Manufacturer Product Number | 0353630260 |
Description | CONN HEADER R/A 2POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0353630260 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.145" (3.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.217" (5.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 500 | 4,24412 Kč | 2 122,06 Kč |
| 1 000 | 4,04128 Kč | 4 041,28 Kč |
| 5 000 | 3,60725 Kč | 18 036,25 Kč |
| 10 000 | 3,43508 Kč | 34 350,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











