
BTB12-600CRG | |
|---|---|
DigiKey Part Number | 497-3395-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-600CRG |
Description | TRIAC 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB12-600CRG Models |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 50 | 15,39140 Kč | 769,57 Kč |
| 100 | 13,70410 Kč | 1 370,41 Kč |
| 500 | 10,74226 Kč | 5 371,13 Kč |
| 1 000 | 9,78915 Kč | 9 789,15 Kč |
| 2 000 | 8,98726 Kč | 17 974,52 Kč |
| 5 000 | 8,11955 Kč | 40 597,75 Kč |
| 10 000 | 7,58350 Kč | 75 835,00 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |

