
BTB12-600BRG | |
|---|---|
DigiKey Part Number | 497-7189-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-600BRG |
Description | TRIAC 600V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB12-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTB12-600TW3G | Littelfuse Inc. | 1 495 | BTB12-600TW3GOS-ND | 43,59000 Kč | Similar |
| MAC12MG | Littelfuse Inc. | 1 519 | MAC12MGOS-ND | 68,20000 Kč | Similar |
| MAC212A8G | Littelfuse Inc. | 600 | MAC212A8GOS-ND | 58,81000 Kč | Similar |
| Q6015R5TP | Littelfuse Inc. | 705 | F7285-ND | 90,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 50 | 23,93380 Kč | 1 196,69 Kč |
| 100 | 21,46870 Kč | 2 146,87 Kč |
| 500 | 17,13988 Kč | 8 569,94 Kč |
| 1 000 | 15,74841 Kč | 15 748,41 Kč |
| 2 000 | 14,57821 Kč | 29 156,42 Kč |
| 5 000 | 13,31252 Kč | 66 562,60 Kč |
| 10 000 | 12,87827 Kč | 128 782,70 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

