TRIAC Standard 600 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC212A8G

DigiKey Part Number
MAC212A8GOS-ND
Manufacturer
Manufacturer Product Number
MAC212A8G
Description
TRIAC 600V 12A TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Box
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
2 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q6012LH5TPLittelfuse Inc.823F7282-ND84,26000 KčSimilar
AVS12CBSTMicroelectronics1 009497-2564-5-ND76,54000 KčSimilar
BTB12-600BRGSTMicroelectronics12497-7189-5-ND49,22000 KčSimilar
T1610H-6TSTMicroelectronics2 168497-13996-5-ND39,21000 KčSimilar
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
158,81000 Kč58,81 Kč
1038,20700 Kč382,07 Kč
10026,47190 Kč2 647,19 Kč
50021,45530 Kč10 727,65 Kč
1 00020,27155 Kč20 271,55 Kč
Manufacturers Standard Package
Unit Price without VAT:58,81000 Kč
Unit Price with VAT:71,16010 Kč