
T1610H-6T | |
|---|---|
DigiKey Part Number | 497-13996-5-ND |
Manufacturer | |
Manufacturer Product Number | T1610H-6T |
Description | TRIAC SENS GATE 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1610H-6T Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 18,86460 Kč | 943,23 Kč |
| 100 | 16,85300 Kč | 1 685,30 Kč |
| 500 | 13,31778 Kč | 6 658,89 Kč |
| 1 000 | 12,18094 Kč | 12 180,94 Kč |
| 2 000 | 11,22459 Kč | 22 449,18 Kč |
| 5 000 | 10,19004 Kč | 50 950,20 Kč |
| 10 000 | 9,55102 Kč | 95 510,20 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |




