NC7S32M5X is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 3 033
Unit Price: 0,13000 Kč
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 40 169
Unit Price: 0,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 259
Unit Price: 0,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 62 646
Unit Price: 0,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09801 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09801 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 269
Unit Price: 0,79000 Kč
Datasheet
OR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S32M5X

DigiKey Part Number
NC7S32M5XTR-ND - Tape & Reel (TR)
NC7S32M5XCT-ND - Cut Tape (CT)
NC7S32M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S32M5X
Description
IC GATE OR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S32M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S32M5X-L22090onsemi0488-NC7S32M5X-L22090TR-ND0,00000 KčMFR Recommended
74AHC1G32W5-7Diodes Incorporated3 03374AHC1G32W5-7DICT-ND0,13000 KčDirect
TC7S32F,LFToshiba Semiconductor and Storage40 169TC7S32FLFCT-ND0,14000 KčDirect
74HC1G32GV,125Nexperia USA Inc.2591727-6039-1-ND0,11000 KčSimilar
SN74AHC1G32DBVRTexas Instruments62 646296-1093-1-ND0,10000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,05840 Kč26,46 Kč
1000,88610 Kč88,61 Kč
2500,80380 Kč200,95 Kč
5000,75424 Kč377,12 Kč
1 0000,71330 Kč713,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66270 Kč1 988,10 Kč
6 0000,63789 Kč3 827,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč