
74HC1G32GV,125 | |
|---|---|
DigiKey Part Number | 1727-6039-2-ND - Tape & Reel (TR) 1727-6039-1-ND - Cut Tape (CT) 1727-6039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7LS32ZG-CTL | Rohm Semiconductor | 2 745 | 846-BD7LS32ZG-CTLCT-ND | 9,66000 Kč | Similar |
| MC74HC1G32DBVT1G | onsemi | 37 776 | 488-MC74HC1G32DBVT1GCT-ND | 2,10000 Kč | Similar |
| MC74HC1G32DFT1 | onsemi | 57 000 | MC74HC1G32DFT1-ND | 4,19960 Kč | Similar |
| MC74HC1G32DFT1G | onsemi | 60 970 | MC74HC1G32DFT1GOSCT-ND | 2,10000 Kč | Similar |
| MC74HC1G32DFT2G | onsemi | 2 059 | 488-MC74HC1G32DFT2GCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 250 | 1,24476 Kč | 311,19 Kč |
| 500 | 1,17210 Kč | 586,05 Kč |
| 1 000 | 1,11247 Kč | 1 112,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03877 Kč | 3 116,31 Kč |
| 6 000 | 1,00273 Kč | 6 016,38 Kč |
| 9 000 | 0,98467 Kč | 8 862,03 Kč |
| 15 000 | 0,96466 Kč | 14 469,90 Kč |
| 21 000 | 0,95298 Kč | 20 012,58 Kč |
| 30 000 | 0,94173 Kč | 28 251,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









