
MC74HC1G32DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G32DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1G32DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1G32DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G32DBVT1G |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,80210 Kč | 80,21 Kč |
| 250 | 0,72652 Kč | 181,63 Kč |
| 500 | 0,68118 Kč | 340,59 Kč |
| 1 000 | 0,64380 Kč | 643,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59725 Kč | 1 791,75 Kč |
| 6 000 | 0,57451 Kč | 3 447,06 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







