Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4031IDGNR

DigiKey Part Number
296-10030-2-ND - Tape & Reel (TR)
296-10030-1-ND - Cut Tape (CT)
296-10030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4031IDGNR
Description
IC OPAMP VFB 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4031IDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
8.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
100V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
-3db Bandwidth
100 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4870ACPZAnalog Devices Inc.570505-ADA4870ACPZ-ND22,90000 KčSimilar
LT1010CT#06PBFAnalog Devices Inc.212505-LT1010CT#06PBF-ND8,43000 KčSimilar
LT1077IN8#PBFAnalog Devices Inc.134LT1077IN8#PBF-ND7,03000 KčSimilar
LT1217CN8#PBFAnalog Devices Inc.217161-LT1217CN8#PBF-ND10,59000 KčSimilar
LT1354CN8#PBFAnalog Devices Inc.297LT1354CN8#PBF-ND7,87000 KčSimilar
In-Stock: 1 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1158,74000 Kč158,74 Kč
10122,62800 Kč1 226,28 Kč
25113,58240 Kč2 839,56 Kč
100103,63140 Kč10 363,14 Kč
250100,75008 Kč25 187,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,19465 Kč227 986,62 Kč
Manufacturers Standard Package
Unit Price without VAT:158,74000 Kč
Unit Price with VAT:192,07540 Kč

Other Suppliers on DigiKey

11 812In Stock
Ships from Rochester Electronics, LLC