
TMUX7219RQXR | |
|---|---|
DigiKey Part Number | 296-TMUX7219RQXRTR-ND - Tape & Reel (TR) 296-TMUX7219RQXRCT-ND - Cut Tape (CT) 296-TMUX7219RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7219RQXR |
Description | IC SW SPDT-NO/NCX1 2.8OHM 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 2.8Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 175ns, 180ns |
Manufacturer Texas Instruments | -3db Bandwidth 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -16pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 34pF, 48pF |
Switch Circuit SPDT - NO/NC | Current - Leakage (IS(off)) (Max) 5nA (Max) |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -106dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm (Typ) | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply, Single (V+) 4.5V ~ 44V | Supplier Device Package 8-WSON (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,42000 Kč | 774,20 Kč |
| 25 | 71,32600 Kč | 1 783,15 Kč |
| 100 | 64,61710 Kč | 6 461,71 Kč |
| 250 | 61,52332 Kč | 15 380,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,22844 Kč | 140 571,10 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |







