
TMUX-8RQX-EVM | |
|---|---|
DigiKey Part Number | 296-TMUX-8RQX-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUX-8RQX-EVM |
Description | EVAL BOARD FOR TMUX7219 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUX7219 - 2:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 2:1 Multiplexer |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TMUX7219 |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


