


LTC4355IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4355IDE#TRPBFTR-ND - Tape & Reel (TR) LTC4355IDE#TRPBFCT-ND - Cut Tape (CT) LTC4355IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355IDE#TRPBF |
Description | IC OR CTRLR SRC SELECT 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355IDE#TRPBF Models |
Category | Current - Supply 2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 48V, -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 14-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 14-DFN (4x3) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,83000 Kč | 206,83 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 25 | 149,74920 Kč | 3 743,73 Kč |
| 100 | 137,19040 Kč | 13 719,04 Kč |
| 250 | 134,93316 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,48746 Kč | 303 718,65 Kč |
| Unit Price without VAT: | 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 250,26430 Kč |












