


LTC2965CDD#PBF | |
|---|---|
DigiKey Part Number | LTC2965CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2965CDD#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2965CDD#PBF Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer Analog Devices Inc. | Output Open Drain or Open Collector |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-WFDFN Exposed Pad |
Type Monitor | Supplier Device Package 8-DFN (3x3) |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 100,67280 Kč | 2 516,82 Kč |
| 121 | 90,70264 Kč | 10 975,02 Kč |
| 363 | 85,95240 Kč | 31 200,72 Kč |
| 605 | 84,19643 Kč | 50 938,84 Kč |
| 1 089 | 82,46410 Kč | 89 803,40 Kč |
| 2 541 | 80,42052 Kč | 204 348,54 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |




