
THS4031EVM | |
|---|---|
DigiKey Part Number | 296-10029-ND |
Manufacturer | |
Manufacturer Product Number | THS4031EVM |
Description | EVAL BOARD FOR THS4031 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4031 - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Current - Output / Channel 90mA |
Packaging Bulk | Current - Supply (Main IC) 8.5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 32V, ±4.5V ~ 16V |
Channels per IC 1 - Single | Utilized IC / Part THS4031 |
Amplifier Type Voltage Feedback | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 100V/µs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |







