
THS4031IDR | |
|---|---|
DigiKey Part Number | 296-THS4031IDRTR-ND - Tape & Reel (TR) 296-THS4031IDRCT-ND - Cut Tape (CT) 296-THS4031IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4031IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4031IDR Models |
Category | Current - Supply 8.5mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8021ARMZ | Analog Devices Inc. | 2 592 | 505-AD8021ARMZ-ND | 94,91000 Kč | Similar |
| AD8021ARMZ-REEL7 | Analog Devices Inc. | 537 | AD8021ARMZ-REEL7CT-ND | 94,91000 Kč | Similar |
| AD8021ARZ | Analog Devices Inc. | 4 926 | 505-AD8021ARZ-ND | 94,91000 Kč | Similar |
| AD8021ARZ-REEL | Analog Devices Inc. | 1 864 | AD8021ARZ-REELCT-ND | 94,91000 Kč | Similar |
| AD8021ARZ-REEL7 | Analog Devices Inc. | 2 067 | 505-AD8021ARZ-REEL7CT-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 112,63300 Kč | 1 126,33 Kč |
| 25 | 104,21720 Kč | 2 605,43 Kč |
| 100 | 94,96350 Kč | 9 496,35 Kč |
| 250 | 91,97964 Kč | 22 994,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,39952 Kč | 208 498,80 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |





