
THS4031CDGN | |
|---|---|
DigiKey Part Number | 296-34205-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4031CDGN |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4031CDGN Models |
Category | Current - Supply 8.5mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4031IDGNR | Texas Instruments | 12 917 | 296-10030-1-ND | 158,74000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 163,61600 Kč | 1 636,16 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |


