
THS4031IDGNR | |
|---|---|
DigiKey Part Number | 296-10030-2-ND - Tape & Reel (TR) 296-10030-1-ND - Cut Tape (CT) 296-10030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4031IDGNR |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4031IDGNR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 100 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8021ARMZ | Analog Devices Inc. | 2 592 | 505-AD8021ARMZ-ND | 94,91000 Kč | Similar |
| AD8021ARZ | Analog Devices Inc. | 4 926 | 505-AD8021ARZ-ND | 94,91000 Kč | Similar |
| AD8021ARZ-REEL7 | Analog Devices Inc. | 2 067 | 505-AD8021ARZ-REEL7CT-ND | 94,91000 Kč | Similar |
| AD817ANZ | Analog Devices Inc. | 449 | 505-AD817ANZ-ND | 196,12000 Kč | Similar |
| AD817ARZ | Analog Devices Inc. | 770 | 505-AD817ARZ-ND | 140,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,62800 Kč | 1 226,28 Kč |
| 25 | 113,58240 Kč | 2 839,56 Kč |
| 100 | 103,63140 Kč | 10 363,14 Kč |
| 250 | 100,75008 Kč | 25 187,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,19465 Kč | 227 986,62 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |










