


LT1217CN8#PBF | |
|---|---|
DigiKey Part Number | 161-LT1217CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1217CN8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1217CN8#PBF Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 500V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 205,44400 Kč | 2 054,44 Kč |
| 50 | 182,93040 Kč | 9 146,52 Kč |
| 100 | 175,95690 Kč | 17 595,69 Kč |
| 250 | 168,59548 Kč | 42 148,87 Kč |
| 500 | 164,15858 Kč | 82 079,29 Kč |
| 1 000 | 160,50682 Kč | 160 506,82 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |

