TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6012LH5TP

DigiKey Part Number
F7282-ND
Manufacturer
Manufacturer Product Number
Q6012LH5TP
Description
TRIAC ALTERNISTOR 600V 12A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 12 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 120A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 823
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,26000 Kč84,26 Kč
5043,32520 Kč2 166,26 Kč
10039,36890 Kč3 936,89 Kč
50033,00132 Kč16 500,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,26000 Kč
Unit Price with VAT:101,95460 Kč