
BTB12-600TW3G | |
|---|---|
DigiKey Part Number | BTB12-600TW3GOS-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-600TW3G |
Description | TRIAC SENS GATE 600V 12A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 10 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 110°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 126A @ 60Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 50 | 21,18080 Kč | 1 059,04 Kč |
| 100 | 19,00980 Kč | 1 900,98 Kč |
| 500 | 15,19740 Kč | 7 598,70 Kč |
| 1 000 | 13,97193 Kč | 13 971,93 Kč |
| 2 000 | 13,41530 Kč | 26 830,60 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

