
BTB12-600SWRG | |
|---|---|
DigiKey Part Number | 497-BTB12-600SWRG-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-600SWRG |
Description | TRIAC SENS GATE 600V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB12-600SWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 50 | 15,57080 Kč | 778,54 Kč |
| 100 | 13,86890 Kč | 1 386,89 Kč |
| 500 | 10,87656 Kč | 5 438,28 Kč |
| 1 000 | 9,91345 Kč | 9 913,45 Kč |
| 2 000 | 9,10343 Kč | 18 206,86 Kč |
| 5 000 | 8,22687 Kč | 41 134,35 Kč |
| 10 000 | 7,68544 Kč | 76 854,40 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

