TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB10-600BWRG

DigiKey Part Number
497-6676-5-ND
Manufacturer
Manufacturer Product Number
BTB10-600BWRG
Description
TRIAC ALTERNISTOR 600V 10A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 10 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTB10-600BWRG Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
10 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 961
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
5022,45720 Kč1 122,86 Kč
10020,11930 Kč2 011,93 Kč
50016,02078 Kč8 010,39 Kč
1 00014,70271 Kč14 702,71 Kč
2 00013,59424 Kč27 188,48 Kč
5 00012,39517 Kč61 975,85 Kč
10 00011,86887 Kč118 688,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč