
BT131-600,116 | |
|---|---|
DigiKey Part Number | 1740-1008-2-ND - Tape & Reel (TR) 1740-1008-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT131-600,116 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BT131-600,116 Models |
Category | Current - Gate Trigger (Igt) (Max) 3 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103ME | Littelfuse Inc. | 0 | L0103ME-ND | 21,69000 Kč | Similar |
| L0107ME | Littelfuse Inc. | 56 | L0107ME-ND | 22,32000 Kč | Similar |
| L601E5 | Littelfuse Inc. | 3 942 | L601E5-ND | 45,67000 Kč | Similar |
| LX803ME | Littelfuse Inc. | 0 | LX803ME-ND | 5,77147 Kč | Similar |
| Q601E3 | Littelfuse Inc. | 1 300 | Q601E3-ND | 45,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 100 | 5,48500 Kč | 548,50 Kč |
| 500 | 4,15108 Kč | 2 075,54 Kč |
| 1 000 | 3,72062 Kč | 3 720,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,72258 Kč | 27 225,80 Kč |
| 20 000 | 2,51837 Kč | 50 367,40 Kč |
| 30 000 | 2,41434 Kč | 72 430,20 Kč |
| 50 000 | 2,29750 Kč | 114 875,00 Kč |
| 70 000 | 2,22832 Kč | 155 982,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |





