TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q601E3

DigiKey Part Number
Q601E3-ND
Manufacturer
Manufacturer Product Number
Q601E3
Description
TRIAC SENS GATE 600V 1A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
16.7A, 20A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
10 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
15 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-65°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z00607MA 1BA2STMicroelectronics11 373497-7699-ND11,26000 KčSimilar
Z00607MA 2BL2STMicroelectronics1 836497-12732-1-ND10,84000 KčSimilar
Z00607MA 5BL2STMicroelectronics3 022497-4681-1-ND10,84000 KčSimilar
Z0103MA 1AA2STMicroelectronics7 054497-Z0103MA1AA2-ND10,22000 KčSimilar
Z0103MA 5AL2STMicroelectronics6 303497-4682-1-ND10,43000 KčSimilar
In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1029,36500 Kč293,65 Kč
10020,04630 Kč2 004,63 Kč
50016,06082 Kč8 030,41 Kč
1 00014,77988 Kč14 779,88 Kč
2 00014,33816 Kč28 676,32 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč